


STM32F446RET6TR | |
|---|---|
DigiKey Part Number | 497-STM32F446RET6TR-ND - Tape & Reel (TR) 497-STM32F446RET6TRCT-ND - Cut Tape (CT) 497-STM32F446RET6TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F446RET6TR |
Description | IC MCU 32BIT 512KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 180MHz 512KB (512K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F446RET6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.7V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 180MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity CANbus, EBI/EMI, I2C, IrDA, LINbus, SAI, SD, SPDIF-Rx, SPI, UART/USART, USB, USB OTG | Package / Case 64-LQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,43000 Kč | 177,43 Kč |
| 10 | 137,39000 Kč | 1 373,90 Kč |
| 25 | 127,39920 Kč | 3 184,98 Kč |
| 100 | 116,42340 Kč | 11 642,34 Kč |
| 250 | 112,60136 Kč | 28 150,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 105,44083 Kč | 105 440,83 Kč |
| 2 000 | 103,30439 Kč | 206 608,78 Kč |
| Unit Price without VAT: | 177,43000 Kč |
|---|---|
| Unit Price with VAT: | 214,69030 Kč |














