10003/25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10003/25

DigiKey Part Number
1066-1077-ND
Manufacturer
Manufacturer Product Number
10003/25
Description
LENS CLEAR 20-41DEG WIDE SNAP-IN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Lens Only, Holder Required Clear 20° ~ 41° Wide Snap-In
Datasheet
 Datasheet
EDA/CAD Models
10003/25 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carclo Technical Plastics
Series
-
Packaging
Tray
Part Status
Active
Type
Lens Only, Holder Required
Color
Clear
Number of LEDs
1
Lens Style
Round with Ripple Top
Lens Size
20mm Dia
Lens Transparency
Diffused
Optical Pattern
Wide
Viewing Angle
20° ~ 41°
For Use With/Related Manufacturer
Avago, Cree, Everlight, Led Engin, Lumileds, Luminus, Nichia, Osram, Samsung, Seoul
Material
Polycarbonate
Mounting Type
Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 427
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
147,78000 Kč47,78 Kč
4828,50958 Kč1 368,46 Kč
14425,48368 Kč3 669,65 Kč
52822,78025 Kč12 027,97 Kč
1 00821,71617 Kč21 889,90 Kč
2 01620,74448 Kč41 820,87 Kč
5 04019,68513 Kč99 213,06 Kč
10 03219,03044 Kč190 913,37 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:47,78000 Kč
Unit Price with VAT:57,81380 Kč