
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 10 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 5 A | |
R @ Current | 180 mOhms | |
Diameter | 0.689" (17.50mm) | |
Lead Spacing | 0.394" (10.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 5 | 21,74600 Kč | 108,73 Kč |
| 10 | 20,05900 Kč | 200,59 Kč |
| 50 | 16,64740 Kč | 832,37 Kč |
| 200 | 14,16960 Kč | 2 833,92 Kč |
| 400 | 13,06718 Kč | 5 226,87 Kč |
| 600 | 12,46050 Kč | 7 476,30 Kč |
| 1 000 | 11,73416 Kč | 11 734,16 Kč |
| 5 000 | 9,69195 Kč | 48 459,75 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |


