GMA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GMA Series
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/GMA-300-R

DigiKey Part Number
283-3330-ND
Manufacturer
Manufacturer Product Number
BK/GMA-300-R
Description
FUSE GLASS 300MA 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
300 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.019
Approval Agency
CSA, PSE, UL
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.906 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 312
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,21000 Kč28,21 Kč
523,32400 Kč116,62 Kč
1021,53400 Kč215,34 Kč
5017,86300 Kč893,15 Kč
10016,48220 Kč1 648,22 Kč
30014,50133 Kč4 350,40 Kč
50013,66018 Kč6 830,09 Kč
1 00012,59127 Kč12 591,27 Kč
5 00010,39975 Kč51 998,75 Kč
Manufacturers Standard Package
Unit Price without VAT:28,21000 Kč
Unit Price with VAT:34,13410 Kč