
26377 | |
|---|---|
DigiKey Part Number | 3647-26377-ND |
Manufacturer | CANADUINO® |
Manufacturer Product Number | 26377 |
Description | GRAPHIC DISPLAY OLED WHITE 0.96" |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive White OLED, Monochrome SPI 0.96" (24.38mm) 128 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CANADUINO® | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | OLED, Monochrome | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 0.96" (24.38mm) | |
Viewing Area | 22.00mm W x 12.00mm H | |
Backlight | Without Backlight | |
Dot Pixels | 128 x 64 | |
Interface | SPI | |
Controller Type | SH1106, SSD1306 | |
Graphics Color | White | |
Background Color | Blue | |
Dot Size | 0.15mm W x 0.15mm H | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,78000 Kč | 104,78 Kč |
| 3 | 94,28000 Kč | 282,84 Kč |
| Unit Price without VAT: | 104,78000 Kč |
|---|---|
| Unit Price with VAT: | 126,78380 Kč |










