
26140 | |
|---|---|
DigiKey Part Number | 3647-26140-ND |
Manufacturer | CANADUINO® |
Manufacturer Product Number | 26140 |
Description | GRAPHIC DISPLAY LCD BLUE - |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Blue LCD 128 x 64 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CANADUINO® | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | LCD | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | - | |
Backlight | LED - White | |
Dot Pixels | 128 x 64 | |
Interface | - | |
Controller Type | ST7920 | |
Graphics Color | Blue | |
Background Color | White | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,93000 Kč | 250,93 Kč |
| 3 | 225,73000 Kč | 677,19 Kč |
| Unit Price without VAT: | 250,93000 Kč |
|---|---|
| Unit Price with VAT: | 303,62530 Kč |





