
26337 | |
|---|---|
DigiKey Part Number | 3647-26337-ND |
Manufacturer | CANADUINO® |
Manufacturer Product Number | 26337 |
Description | GRAPHIC DISPLAY LCD - - |
Customer Reference | |
Detailed Description | Graphic LCD Display Module LCD SPI 128 x 64 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CANADUINO® | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | LCD | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | - | |
Backlight | LED | |
Dot Pixels | 128 x 64 | |
Interface | SPI | |
Controller Type | ST7920 | |
Graphics Color | - | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,88000 Kč | 249,88 Kč |
| 3 | 224,89000 Kč | 674,67 Kč |
| Unit Price without VAT: | 249,88000 Kč |
|---|---|
| Unit Price with VAT: | 302,35480 Kč |



