


CM_USB2_19 | |
|---|---|
DigiKey Part Number | 6223-CM_USB2_19-ND |
Manufacturer | |
Manufacturer Product Number | CM_USB2_19 |
Description | Night Vision USB Camera with Son |
Customer Reference | |
Detailed Description | RGB 1920 x 1080 Rolling CMOS USB-UVC |
Category | Lens Mount M12 |
Manufacturer Camemake | Sensor IMX462 |
Packaging Bulk | Type CMOS |
Part Status Active | Interface USB-UVC |
Color RGB | Pixel Size 2.9µm x 2.9µm |
Resolution 1920 x 1080 | Package / Case Module |
Shutter Rolling | Size / Dimension 1.496" L x 1.496" W (38.00mm x 38.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 096,58200 Kč | 10 965,82 Kč |
| 500 | 538,90612 Kč | 269 453,06 Kč |
| 1 000 | 517,42496 Kč | 517 424,96 Kč |
| 5 000 | 485,09893 Kč | 2 425 494,65 Kč |
| Unit Price without VAT: | 1 096,58200 Kč |
|---|---|
| Unit Price with VAT: | 1 326,86422 Kč |







