


CM_USB2_16 | |
|---|---|
DigiKey Part Number | 6223-CM_USB2_16-ND |
Manufacturer | |
Manufacturer Product Number | CM_USB2_16 |
Description | Lensless USB Camera Core with Ga |
Customer Reference | |
Detailed Description | RGB 1920 x 1080 Rolling CMOS USB-UVC |
Category | Sensor GC2053 |
Manufacturer Camemake | Type CMOS |
Packaging Bulk | Interface USB-UVC |
Part Status Active | Pixel Size 2.8µm x 2.8µm |
Color RGB | Package / Case Module |
Resolution 1920 x 1080 | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Shutter Rolling |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 104,07500 Kč | 11 040,75 Kč |
| 500 | 195,49138 Kč | 97 745,69 Kč |
| 1 000 | 187,72212 Kč | 187 722,12 Kč |
| 5 000 | 175,96324 Kč | 879 816,20 Kč |
| Unit Price without VAT: | 1 104,07500 Kč |
|---|---|
| Unit Price with VAT: | 1 335,93075 Kč |




