


CM_USB2_13 | |
|---|---|
DigiKey Part Number | 6223-CM_USB2_13-ND |
Manufacturer | |
Manufacturer Product Number | CM_USB2_13 |
Description | Standard USB Camera with Galaxyc |
Customer Reference | |
Detailed Description | RGB 1920 x 1080 Rolling CMOS USB-UVC |
Category | Lens Mount M12 |
Manufacturer Camemake | Sensor GC2053 |
Packaging Bulk | Type CMOS |
Part Status Active | Interface USB-UVC |
Color RGB | Pixel Size 2.8µm x 2.8µm |
Resolution 1920 x 1080 | Package / Case Module |
Shutter Rolling | Size / Dimension 1.496" L x 1.496" W (38.00mm x 38.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 104,07500 Kč | 11 040,75 Kč |
| 500 | 207,46024 Kč | 103 730,12 Kč |
| 1 000 | 199,06104 Kč | 199 061,04 Kč |
| 5 000 | 186,67222 Kč | 933 361,10 Kč |
| Unit Price without VAT: | 1 104,07500 Kč |
|---|---|
| Unit Price with VAT: | 1 335,93075 Kč |




