
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Camemake | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | - | |
Resolution | 1920 x 1080 | |
Shutter | Rolling | |
Lens Mount | M7 | |
Sensor | HM270 | |
Type | CMOS | |
Interface | CSI-2, MIPI | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 840,31600 Kč | 8 403,16 Kč |
| 500 | 248,81100 Kč | 124 405,50 Kč |
| 1 000 | 206,71100 Kč | 206 711,00 Kč |
| 5 000 | 143,56100 Kč | 717 805,00 Kč |
| Unit Price without VAT: | 840,31600 Kč |
|---|---|
| Unit Price with VAT: | 1 016,78236 Kč |





