CGD65B200S2-T13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGD65B200S2-T13

DigiKey Part Number
4768-CGD65B200S2-T13TR-ND - Tape & Reel (TR)
4768-CGD65B200S2-T13CT-ND - Cut Tape (CT)
4768-CGD65B200S2-T13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGD65B200S2-T13
Description
650V GAN HEMT, 200MOHM, DFN5X6.
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
650 V 8.5A (Tc) Surface Mount 8-DFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
-
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
9V, 20V
Rds On (Max) @ Id, Vgs
280mOhm @ 600mA, 12V
Vgs(th) (Max) @ Id
4.2V @ 2.75mA
Gate Charge (Qg) (Max) @ Vgs
1.4 nC @ 12 V
Vgs (Max)
+20V, -1V
FET Feature
Current Sensing
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-DFN (5x6)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 119
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1117,67000 Kč117,67 Kč
1078,49500 Kč784,95 Kč
10056,31510 Kč5 631,51 Kč
50054,75106 Kč27 375,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00044,73125 Kč223 656,25 Kč
Manufacturers Standard Package
Unit Price without VAT:117,67000 Kč
Unit Price with VAT:142,38070 Kč