
CGD65A130S2-T13 | |
|---|---|
DigiKey Part Number | 4768-CGD65A130S2-T13TR-ND - Tape & Reel (TR) 4768-CGD65A130S2-T13CT-ND - Cut Tape (CT) 4768-CGD65A130S2-T13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGD65A130S2-T13 |
Description | 650V GAN HEMT, 130MOHM, DFN8X8. |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 650 V 12A (Tc) Surface Mount 16-DFN (8x8) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | - | |
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 12V | |
Rds On (Max) @ Id, Vgs | 182mOhm @ 900mA, 12V | |
Vgs(th) (Max) @ Id | 4.2V @ 4.2mA | |
Gate Charge (Qg) (Max) @ Vgs | 2.3 nC @ 12 V | |
Vgs (Max) | +20V, -1V | |
FET Feature | Current Sensing | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-DFN (8x8) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,66000 Kč | 161,66 Kč |
| 10 | 109,73400 Kč | 1 097,34 Kč |
| 100 | 83,73690 Kč | 8 373,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 68,41250 Kč | 239 443,75 Kč |
| Unit Price without VAT: | 161,66000 Kč |
|---|---|
| Unit Price with VAT: | 195,60860 Kč |





