33-VSP6037L-58
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33-VSP6037L-58

33-VSP6037L-58

DigiKey Part Number
1526-33-VSP6037L-58-ND
Manufacturer
Manufacturer Product Number
33-VSP6037L-58
Description
FULL GNSS BANDWIDTH + L-BAND
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Dome TNC Female Pole Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Calian
Series
Packaging
Box
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.230GHz, 1.549GHz, 1.584GHz
Frequency Range
1.164GHz ~ 1.3GHz, 1.539GHz ~ 1.61GHz
Antenna Type
Dome
Number of Bands
3
VSWR
1.8
Return Loss
-
Gain
70dB, 50dB, 60dB
Features
-
Termination
TNC Female
Ingress Protection
IP67
Mounting Type
Pole Mount
Height (Max)
2.972" (75.50mm)
Applications
Beidou, Galileo, GLONASS, GNSS, GPS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
117 684,88000 Kč17 684,88 Kč
Manufacturers Standard Package
Unit Price without VAT:17 684,88000 Kč
Unit Price with VAT:21 398,70480 Kč