

33-VSP6037L-01 | |
|---|---|
DigiKey Part Number | 1526-33-VSP6037L-01-ND |
Manufacturer | |
Manufacturer Product Number | 33-VSP6037L-01 |
Description | FULL GNSS BANDWIDTH + L-BAND |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Dome TNC Female Pole Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Calian | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.230GHz, 1.549GHz, 1.584GHz | |
Frequency Range | 1.164GHz ~ 1.3GHz, 1.539GHz ~ 1.61GHz | |
Antenna Type | Dome | |
Number of Bands | 3 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | 37dB | |
Features | LNA | |
Termination | TNC Female | |
Ingress Protection | IP67 | |
Mounting Type | Pole Mount | |
Height (Max) | 2.972" (75.50mm) | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 664,29000 Kč | 17 664,29 Kč |
| Unit Price without VAT: | 17 664,29000 Kč |
|---|---|
| Unit Price with VAT: | 21 373,79090 Kč |


