
33-VSP6337L-MAR-58 | |
|---|---|
DigiKey Part Number | 1526-33-VSP6337L-MAR-58-ND |
Manufacturer | |
Manufacturer Product Number | 33-VSP6337L-MAR-58 |
Description | ANTENNA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS, LTE, QZSS Dome TNC Female Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Calian | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 700MHz | |
Frequency Range | - | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 4.5dBi | |
Features | LNA, Filter | |
Termination | TNC Female | |
Ingress Protection | IP69K | |
Grade | - | |
Qualification | - | |
Mounting Type | Threaded | |
Height (Max) | 2.972" (75.50mm) | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS, LTE, QZSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 788,29000 Kč | 19 788,29 Kč |
| Unit Price without VAT: | 19 788,29000 Kč |
|---|---|
| Unit Price with VAT: | 23 943,83090 Kč |



