
33-1829-05-0150 | |
|---|---|
DigiKey Part Number | 1526-1039-ND |
Manufacturer | |
Manufacturer Product Number | 33-1829-05-0150 |
Description | EMBEDDED, LIGHTWEIGHT GPS L1/L2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GPS Ceramic Patch MCX Male Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Calian | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.2276GHz, 1.248GHz, 1.575GHz, 1.602GHz | |
Frequency Range | 1.215GHz ~ 1.261GHz, 1.557GHz ~ 1.606GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 4 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | 3.7dBi, 4dBi | |
Features | Cable - 150mm, LNA | |
Termination | MCX Male | |
Ingress Protection | IP67 | |
Mounting Type | Chassis Mount | |
Height (Max) | 0.382" (9.70mm) | |
Applications | Beidou, Galileo, GLONASS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 256,93000 Kč | 2 256,93 Kč |
| Unit Price without VAT: | 2 256,93000 Kč |
|---|---|
| Unit Price with VAT: | 2 730,88530 Kč |






