


33-3967-05-0150 | |
---|---|
DigiKey Part Number | 1526-1057-ND |
Manufacturer | |
Manufacturer Product Number | 33-3967-05-0150 |
Description | EMBEDDED, TRI-BAND ANTENNA + L-B |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Ceramic Patch MCX Male Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Calian | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.209GHz, 1.5655GHz | |
Frequency Range | 1.164GHz ~ 1.254GHz, 1.525GHz ~ 1.606GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 2 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | -1.5dBi, 2.5dBi, 4dBi | |
Features | Cable - 150mm, LNA | |
Termination | MCX Male | |
Ingress Protection | - | |
Mounting Type | Chassis Mount | |
Height (Max) | 0.587" (14.90mm) | |
Applications | General Purpose |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6 307,53000 Kč | 6 307,53 Kč |
Unit Price without VAT: | 6 307,53000 Kč |
---|---|
Unit Price with VAT: | 7 632,11130 Kč |