
CT4525 | |
|---|---|
DigiKey Part Number | 1768-CT4525-ND |
Manufacturer | |
Manufacturer Product Number | CT4525 |
Description | DIFFERENTIAL PROBE KIT, 60MHZ, 4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Specialized Probe for use with Oscilloscopes |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Probe | |
For Use With/Related Products | Oscilloscopes | |
Specifications | 60MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34 943,00000 Kč | 34 943,00 Kč |
| Unit Price without VAT: | 34 943,00000 Kč |
|---|---|
| Unit Price with VAT: | 42 281,03000 Kč |




