1000:1 Voltage Probe 150MHz 78.740" (2000.00mm) Black and Yellow Oscilloscope Probe Test Lead 200M Input Resistance 18000V (18kV) (DC + AC Peak)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000:1 Voltage Probe 150MHz 78.740" (2000.00mm) Black and Yellow Oscilloscope Probe Test Lead 200M Input Resistance 18000V (18kV) (DC + AC Peak)
CT4026
CT4026

CT4026

DigiKey Part Number
CT4026-ND
Manufacturer
Manufacturer Product Number
CT4026
Description
OSCOPE PROBE X1K 150MHZ 200M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1000:1 Voltage Probe 150MHz 78.740" (2000.00mm) Black and Yellow Oscilloscope Probe Test Lead 200M Input Resistance 18000V (18kV) (DC + AC Peak)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Voltage Probe
Attenuation Value
1000:1
Bandwidth
150MHz
Resistance - Input
200M
Voltage - Max
18000V (18kV) (DC + AC Peak)
Capacitance - Input
1.5pF
Cable Length
78.740" (2000.00mm)
Color
Black and Yellow
Includes
Alligator Clip, Case, Ground Lead, Hook Tip, Manual, Trimmer Tool
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113 543,71000 Kč13 543,71 Kč
Manufacturers Standard Package
Unit Price without VAT:13 543,71000 Kč
Unit Price with VAT:16 387,88910 Kč