
HV 44A | |
|---|---|
DigiKey Part Number | HV44A-ND |
Manufacturer | |
Manufacturer Product Number | HV 44A |
Description | HIGH VOLTAGE PROBE 0~40KV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | High Voltage Probe Measures DC Voltage 0 ~ 40kV |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | High Voltage Probe | |
Specifications | Measures DC Voltage 0 ~ 40kV | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 346,59000 Kč | 4 346,59 Kč |
| Unit Price without VAT: | 4 346,59000 Kč |
|---|---|
| Unit Price with VAT: | 5 259,37390 Kč |








