39.4" (1000.00mm) Banana Plug, Double To Banana Plug, Double, Stackable Patch Cord 30VAC, 60VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT4451-100

DigiKey Part Number
1768-CT4451-100-ND
Manufacturer
Manufacturer Product Number
CT4451-100
Description
MDP TO MDP RG58C 100CM(40") CABL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
39.4" (1000.00mm) Banana Plug, Double To Banana Plug, Double, Stackable Patch Cord 30VAC, 60VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bag
Part Status
Active
Stacking Method
Non Stackable
Configuration
Banana to Banana
1st Connector
Banana Plug, Double
2nd Connector
Banana Plug, Double, Stackable
Cable Length
39.4" (1000.00mm)
Type
Patch Cord
Contents
1 Lead, Black
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
22 AWG
Voltage - Rated
30VAC, 60VDC
Ratings
-
Current Rating (Amps)
3A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1419,96000 Kč419,96 Kč
Manufacturers Standard Package
Unit Price without VAT:419,96000 Kč
Unit Price with VAT:508,15160 Kč