


2BC-36 | |
|---|---|
DigiKey Part Number | 501-2190-ND |
Manufacturer | |
Manufacturer Product Number | 2BC-36 |
Description | TEST LEAD BANANA TO BANANA 36" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 36.0" (914.40mm) Banana Plug, Double, Stackable To Banana Plug, Double, Stackable Patch Cord 1400VAC (1.4kV) |
Datasheet | Datasheet |
Category | 2nd Connector Banana Plug, Double, Stackable |
Manufacturer Pomona Electronics | Cable Length 36.0" (914.40mm) |
Series | Type Patch Cord |
Packaging Bulk | Contents 1 Cable, Black |
Part Status Active | Material - Insulation Poly-Vinyl Chloride (PVC) |
Stacking Method Multi-Stacking, Front and Vertical (Both Connectors) | Wire Gauge RG-58C/U |
Configuration Banana to Banana | Voltage - Rated 1400VAC (1.4kV) |
1st Connector Banana Plug, Double, Stackable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 734,72000 Kč | 734,72 Kč |
| Unit Price without VAT: | 734,72000 Kč |
|---|---|
| Unit Price with VAT: | 889,01120 Kč |





