
CT4402 | |
|---|---|
DigiKey Part Number | 1768-CT4402-ND |
Manufacturer | |
Manufacturer Product Number | CT4402 |
Description | HOOKCLIP B/R 4MM SHTH BANA JACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Black, Red Banana Jack Features Plunger Style |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Hook Type | Hook | |
Hook, Pincer Opening | 0.236" (6.00mm) | |
Features | Plunger Style | |
Length | 7.008" (178.00mm) | |
Length - Barrel | - | |
Temperature Range | - | |
Termination | Banana Jack | |
Color | Black, Red | |
Quantity | 1 Pair | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 884,10000 Kč | 884,10 Kč |
| Unit Price without VAT: | 884,10000 Kč |
|---|---|
| Unit Price with VAT: | 1 069,76100 Kč |



