Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CT4397-04-2 | |
|---|---|
DigiKey Part Number | 1768-CT4397-04-2-ND |
Manufacturer | |
Manufacturer Product Number | CT4397-04-2 |
Description | 4MM SHEATHED JACK, 2MM (.080") S |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Solder Red |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Cal Test Electronics | Termination Solder |
Series | Insulation Mating End Insulated |
Packaging Bulk | Color Red |
Part Status Active | Contact Finish Nickel |
Type Banana Jack | Contact Material Copper Alloy, Brass |
Gender Female | Body Material Polyamide (PA66), Nylon 6/6 |
Plug/Mating Plug Diameter Standard Banana | Operating Temperature -20°C ~ 65°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT2228-2 | Cal Test Electronics | 737 | BKCT2228-2-ND | 29,40000 Kč | Parametric Equivalent |
| CT2244-2 | Cal Test Electronics | 48 | BKCT2244-2-ND | 42,00000 Kč | Parametric Equivalent |
| CT2245-2 | Cal Test Electronics | 13 | BKCT2245-2-ND | 47,25000 Kč | Parametric Equivalent |
| CT2906-2 | Cal Test Electronics | 1 | BKCT2906-2-ND | 52,50000 Kč | Parametric Equivalent |
| CT2912-2 | Cal Test Electronics | 53 | BKCT2912-2-ND | 42,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 52,49500 Kč | 2 624,75 Kč |
| Unit Price without VAT: | 52,49500 Kč |
|---|---|
| Unit Price with VAT: | 63,51895 Kč |








