
BU-P72913-2 | |
|---|---|
DigiKey Part Number | 314-1673-ND |
Manufacturer | |
Manufacturer Product Number | BU-P72913-2 |
Description | CONN BANANA JACK SOLDER RED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Solder Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Banana Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Panel Mount | |
Termination | Solder | |
Insulation | Mating End Insulated | |
Features | - | |
Color | Red | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Material | Brass | |
Body Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 028,69000 Kč | 1 028,69 Kč |
| 10 | 905,22400 Kč | 9 052,24 Kč |
| 25 | 869,10720 Kč | 21 727,68 Kč |
| 100 | 843,06970 Kč | 84 306,97 Kč |
| Unit Price without VAT: | 1 028,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 244,71490 Kč |





