Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CT4397-03-6 | |
|---|---|
DigiKey Part Number | 1768-CT4397-03-6-ND |
Manufacturer | |
Manufacturer Product Number | CT4397-03-6 |
Description | 4MM SHEATHED JACK, 2MM (.080") S |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Solder Blue |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Cal Test Electronics | Termination Solder |
Series | Insulation Mating End Insulated |
Packaging Bulk | Color Blue |
Part Status Active | Contact Finish Nickel |
Type Banana Jack | Contact Material Copper Alloy, Brass |
Gender Female | Body Material Polyamide (PA66), Nylon 6/6 |
Plug/Mating Plug Diameter Standard Banana | Operating Temperature -20°C ~ 65°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT2228-6 | Cal Test Electronics | 220 | BKCT2228-6-ND | 8,88000 Kč | Parametric Equivalent |
| CT2240-6 | Cal Test Electronics | 26 | BKCT2240-6-ND | 19,72000 Kč | Parametric Equivalent |
| CT2244-6 | Cal Test Electronics | 21 | BKCT2244-6-ND | 12,68000 Kč | Parametric Equivalent |
| CT2245-6 | Cal Test Electronics | 44 | BKCT2245-6-ND | 14,27000 Kč | Parametric Equivalent |
| CT2912-6 | Cal Test Electronics | 25 | BKCT2912-6-ND | 12,68000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 46,19560 Kč | 2 309,78 Kč |
| Unit Price without VAT: | 46,19560 Kč |
|---|---|
| Unit Price with VAT: | 55,89668 Kč |








