Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CT3150-6 | |
|---|---|
DigiKey Part Number | BKCT3150-6-ND |
Manufacturer | |
Manufacturer Product Number | CT3150-6 |
Description | CONN BANANA JACK SOLDER BLUE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Solder Blue |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Cal Test Electronics | Insulation Mating End Insulated |
Series | Color Blue |
Packaging Bulk | Contact Finish Nickel |
Part Status Active | Contact Material Brass |
Type Banana Jack | Body Material Polyoxymethylene (POM) |
Gender Female | Operating Temperature -20°C ~ 80°C |
Plug/Mating Plug Diameter Standard Banana | Base Product Number |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT2228-6 | Cal Test Electronics | 220 | BKCT2228-6-ND | 29,40000 Kč | Parametric Equivalent |
| CT2240-6 | Cal Test Electronics | 26 | BKCT2240-6-ND | 65,30000 Kč | Parametric Equivalent |
| CT2244-6 | Cal Test Electronics | 21 | BKCT2244-6-ND | 42,00000 Kč | Parametric Equivalent |
| CT2245-6 | Cal Test Electronics | 44 | BKCT2245-6-ND | 47,25000 Kč | Parametric Equivalent |
| CT2912-6 | Cal Test Electronics | 25 | BKCT2912-6-ND | 42,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 Kč | 51,45 Kč |
| Unit Price without VAT: | 51,45000 Kč |
|---|---|
| Unit Price with VAT: | 62,25450 Kč |








