Banana Jack Connector Standard Banana Solder Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2245-6

DigiKey Part Number
BKCT2245-6-ND
Manufacturer
Manufacturer Product Number
CT2245-6
Description
CONN BANANA JACK SOLDER BLUE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Banana Jack Connector Standard Banana Solder Blue
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Cal Test Electronics
Insulation
Mating End Insulated
Series
Color
Blue
Packaging
Bulk
Contact Finish
Nickel
Part Status
Active
Contact Material
Brass
Type
Banana Jack
Body Material
Polyamide (PA), Nylon
Gender
Female
Operating Temperature
-20°C ~ 80°C
Plug/Mating Plug Diameter
Standard Banana
Base Product Number
Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CT2228-6Cal Test Electronics220BKCT2228-6-ND29,40000 KčParametric Equivalent
CT2240-6Cal Test Electronics26BKCT2240-6-ND65,30000 KčParametric Equivalent
CT2244-6Cal Test Electronics21BKCT2244-6-ND42,00000 KčParametric Equivalent
CT2912-6Cal Test Electronics25BKCT2912-6-ND42,00000 KčParametric Equivalent
5931-6Pomona Electronics378501-1925-ND92,39000 KčParametric Equivalent
In-Stock: 44
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
147,25000 Kč47,25 Kč
Unit Price without VAT:47,25000 Kč
Unit Price with VAT:57,17250 Kč