
CT4397-01-0 | |
|---|---|
DigiKey Part Number | 1768-CT4397-01-0-ND |
Manufacturer | |
Manufacturer Product Number | CT4397-01-0 |
Description | 4MM SHEATHED JACK, M4 STUD, PANE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Threaded, External (Nut) Black |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Cal Test Electronics | Termination Threaded, External (Nut) |
Series | Insulation Mating End Insulated |
Packaging Bulk | Color Black |
Part Status Active | Contact Finish Nickel |
Type Banana Jack | Contact Material Copper Alloy, Brass |
Gender Female | Body Material Polyamide (PA66), Nylon 6/6 |
Plug/Mating Plug Diameter Standard Banana | Operating Temperature -20°C ~ 65°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 72930-0 | Pomona Electronics | 9 566 | 501-1226-ND | 86,09000 Kč | Parametric Equivalent |
| 73098-0 | Pomona Electronics | 37 | 501-73098-0-ND | 360,96000 Kč | Parametric Equivalent |
| BU-31607-0 | Mueller Electric Co | 291 | 314-1217-ND | 175,75000 Kč | Parametric Equivalent |
| BU-P72930-0 | Mueller Electric Co | 834 | 314-1552-ND | 78,32000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,79000 Kč | 58,79 Kč |
| Unit Price without VAT: | 58,79000 Kč |
|---|---|
| Unit Price with VAT: | 71,13590 Kč |




