
BU-31607-0 | |
|---|---|
DigiKey Part Number | 314-1217-ND |
Manufacturer | |
Manufacturer Product Number | BU-31607-0 |
Description | CONN BANANA JACK THRD BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Threaded, External (Nut) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Panel Mount | |
Termination | Threaded, External (Nut) | |
Insulation | Mating End Insulated | |
Features | - | |
Color | Black | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Material | - | |
Body Material | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,75000 Kč | 175,75 Kč |
| 10 | 154,75500 Kč | 1 547,55 Kč |
| 25 | 148,45600 Kč | 3 711,40 Kč |
| 100 | 144,04630 Kč | 14 404,63 Kč |
| 500 | 141,10698 Kč | 70 553,49 Kč |
| 1 000 | 138,37745 Kč | 138 377,45 Kč |
| Unit Price without VAT: | 175,75000 Kč |
|---|---|
| Unit Price with VAT: | 212,65750 Kč |










