Tip Jack Connector Standard Tip Solder or Solderless Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT3104-0

DigiKey Part Number
CT3104-0-ND
Manufacturer
Manufacturer Product Number
CT3104-0
Description
JACK 2MM INSUL PUSHIN BLK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tip Jack Connector Standard Tip Solder or Solderless Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bag
Part Status
Active
Type
Tip Jack
Gender
Female
Plug/Mating Plug Diameter
Standard Tip
Mounting Type
Press Fit
Termination
Solder or Solderless
Insulation
Mating End Insulated
Features
-
Color
Black
Wire Gauge
-
Contact Finish
Nickel
Contact Material
Brass
Body Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 207
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
123,61000 Kč23,61 Kč
Unit Price without VAT:23,61000 Kč
Unit Price with VAT:28,56810 Kč