D-Sub Cable Assembly DB50 Gray, Individual (Round) 6.56' (2.00m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2305554

DigiKey Part Number
2305554-ND
Manufacturer
Manufacturer Product Number
2305554
Description
CABLE ASSY DB50 SHIELDED GRAY 2M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB50 Gray, Individual (Round) 6.56' (2.00m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded
Datasheet
 Datasheet
EDA/CAD Models
2305554 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Receptacle, Female Sockets
Type
DB50
Number of Positions
50
Length
6.56' (2.00m)
Shielding
Shielded
Color
Gray, Individual (Round)
Usage
Communication
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 732,47000 Kč2 732,47 Kč
Manufacturers Standard Package
Unit Price without VAT:2 732,47000 Kč
Unit Price with VAT:3 306,28870 Kč