



CT3095-2 | |
|---|---|
DigiKey Part Number | CT3095-2-ND |
Manufacturer | |
Manufacturer Product Number | CT3095-2 |
Description | JACK SOLDER DIY 2MM UNASSEM RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tip Jack Connector Standard Tip Solder Red |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Cal Test Electronics | Termination Solder |
Series | Insulation Mating End Insulated |
Packaging Bag | Color Red |
Part Status Active | Contact Finish Nickel |
Type Tip Jack | Contact Material Brass |
Gender Female | Body Material Polyamide (PA6), Nylon 6 |
Plug/Mating Plug Diameter Standard Tip | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |








