Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CT2911-2 | |
|---|---|
DigiKey Part Number | BKCT2911-2-ND |
Manufacturer | |
Manufacturer Product Number | CT2911-2 |
Description | CONN BANANA JACK QC RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Quick Connect Red |
Datasheet | Datasheet |
Category | Termination Quick Connect |
Manufacturer Cal Test Electronics | Insulation Mating End Insulated |
Series | Color Red |
Packaging Bulk | Contact Finish Nickel |
Part Status Active | Contact Material Brass |
Type Banana Jack | Body Material Polyamide (PA), Nylon |
Gender Female | Operating Temperature -20°C ~ 80°C |
Plug/Mating Plug Diameter Standard Banana | Base Product Number |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT2915-2 | Cal Test Electronics | 261 | BKCT2915-2-ND | 60,89000 Kč | Parametric Equivalent |
| CT4397-02-2 | Cal Test Electronics | 2 292 | 1768-CT4397-02-2-ND | 58,79000 Kč | Parametric Equivalent |
| CT4397-08-2 | Cal Test Electronics | 0 | 1768-CT4397-08-2-ND | 58,79440 Kč | Parametric Equivalent |
| 72913-2 | Pomona Electronics | 3 150 | 501-1190-ND | 104,99000 Kč | Parametric Equivalent |
| 72913-2# | Pomona Electronics | 500 | 501-72913-2#-ND | 104,99000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,64000 Kč | 55,64 Kč |
| Unit Price without VAT: | 55,64000 Kč |
|---|---|
| Unit Price with VAT: | 67,32440 Kč |








