
72913-2# | |
|---|---|
DigiKey Part Number | 501-72913-2#-ND |
Manufacturer | |
Manufacturer Product Number | 72913-2# |
Description | PANEL MT IEC1010 4MM(0.16IN) JAC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Quick Connect Red |
Category | Termination Quick Connect |
Manufacturer Pomona Electronics | Insulation Mating End Insulated |
Packaging Bulk | Color Red |
Part Status Active | Contact Finish Gold |
Type Banana Jack | Contact Material Brass |
Gender Female | Body Material Polyamide (PA), Nylon |
Plug/Mating Plug Diameter Standard Banana | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,99000 Kč | 104,99 Kč |
| Unit Price without VAT: | 104,99000 Kč |
|---|---|
| Unit Price with VAT: | 127,03790 Kč |


