
CT2911-0 | |
|---|---|
DigiKey Part Number | BKCT2911-0-ND |
Manufacturer | |
Manufacturer Product Number | CT2911-0 |
Description | CONN BANANA JACK QC BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Quick Connect Black |
Datasheet | Datasheet |
Category | Termination Quick Connect |
Manufacturer Cal Test Electronics | Insulation Mating End Insulated |
Series | Color Black |
Packaging Bulk | Contact Finish Nickel |
Part Status Active | Contact Material Brass |
Type Banana Jack | Body Material Polyamide (PA), Nylon |
Gender Female | Operating Temperature -20°C ~ 80°C |
Plug/Mating Plug Diameter Standard Banana | Base Product Number |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT2915-0 | Cal Test Electronics | 489 | BKCT2915-0-ND | 60,89000 Kč | Parametric Equivalent |
| CT4397-02-0 | Cal Test Electronics | 329 | 1768-CT4397-02-0-ND | 58,79000 Kč | Parametric Equivalent |
| 72913-0 | Pomona Electronics | 3 993 | 501-1189-ND | 104,99000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,64000 Kč | 55,64 Kč |
| Unit Price without VAT: | 55,64000 Kč |
|---|---|
| Unit Price with VAT: | 67,32440 Kč |





