
CT2884-2-50 | |
|---|---|
DigiKey Part Number | BKCT2884-2-50-ND |
Manufacturer | |
Manufacturer Product Number | CT2884-2-50 |
Description | TEST LEAD 20AWG 1000V RED |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Test Lead Wire 130/0.0028" Red 1000V 164.0' (50.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 130/0.0028" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.106" (2.69mm) | |
Jacket (Insulation) Thickness | - | |
Length | 164.0' (50.0m) | |
Voltage | 1000V | |
Operating Temperature | -60°C ~ 180°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 111,28940 Kč | 5 564,47 Kč |
| Unit Price without VAT: | 111,28940 Kč |
|---|---|
| Unit Price with VAT: | 134,66017 Kč |











