20 AWG Test Lead Wire 130/0.0028" Yellow 1000V 164.0' (50.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2884-4-50

DigiKey Part Number
CT2884-4-50-ND
Manufacturer
Manufacturer Product Number
CT2884-4-50
Description
TEST LEAD 20AWG 1000V YELLOW
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 AWG Test Lead Wire 130/0.0028" Yellow 1000V 164.0' (50.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
130/0.0028"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.106" (2.69mm)
Jacket (Insulation) Thickness
-
Length
164.0' (50.0m)
Voltage
1000V
Operating Temperature
-60°C ~ 180°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
50111,28940 Kč5 564,47 Kč
Manufacturers Standard Package
Unit Price without VAT:111,28940 Kč
Unit Price with VAT:134,66017 Kč