
CT2576-2 | |
|---|---|
DigiKey Part Number | CT2576-2-ND |
Manufacturer | |
Manufacturer Product Number | CT2576-2 |
Description | PROBE SPRUNG HOOK RED BANANA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red Banana, Female Socket (Jack) Features Plunger Style, Sprung Hook |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Hook Type | Hook | |
Hook, Pincer Opening | - | |
Features | Plunger Style, Sprung Hook | |
Length | - | |
Length - Barrel | - | |
Temperature Range | - | |
Termination | Banana, Female Socket (Jack) | |
Color | Red | |
Quantity | 1 Piece | |
For Use With/Related Products | Digital Multimeter (DMM) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,97000 Kč | 293,97 Kč |
| Unit Price without VAT: | 293,97000 Kč |
|---|---|
| Unit Price with VAT: | 355,70370 Kč |









