Black Banana, Female Socket (Jack) Features Plunger Style, Sprung Hook
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2576-0

DigiKey Part Number
CT2576-0-ND
Manufacturer
Manufacturer Product Number
CT2576-0
Description
PROBE BLACK BANANA FEMALE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Black Banana, Female Socket (Jack) Features Plunger Style, Sprung Hook
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Hook Type
Hook
Hook, Pincer Opening
-
Features
Plunger Style, Sprung Hook
Length
-
Length - Barrel
-
Temperature Range
-
Termination
Banana, Female Socket (Jack)
Color
Black
Quantity
1 Piece
For Use With/Related Products
Digital Multimeter (DMM)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1293,97000 Kč293,97 Kč
Unit Price without VAT:293,97000 Kč
Unit Price with VAT:355,70370 Kč
Alternate Color
PROBE SPRUNG HOOK RED BANANA
In-Stock: 41
Unit Price: 293,97000 Kč