39.4" (1000.00mm) Banana Plug, Single, Stackable, Sheathed - Retractable To Banana Plug, Single, Stackable, Sheathed - Retractable Patch Cord 600V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2151-100-4

DigiKey Part Number
CT2151-100-4-ND
Manufacturer
Manufacturer Product Number
CT2151-100-4
Description
TEST LEAD BANANA TO BANANA 39.4"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
39.4" (1000.00mm) Banana Plug, Single, Stackable, Sheathed - Retractable To Banana Plug, Single, Stackable, Sheathed - Retractable Patch Cord 600V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Length
39.4" (1000.00mm)
Manufacturer
Cal Test Electronics
Type
Patch Cord
Series
Contents
1 Lead, Yellow
Packaging
Bulk
Material - Insulation
Silicone
Part Status
Active
Wire Gauge
13 AWG
Stacking Method
Front Stacking (Both Connectors)
Voltage - Rated
600V
Configuration
Banana to Banana
Ratings
CAT II 600V
1st Connector
Banana Plug, Single, Stackable, Sheathed - Retractable
Current Rating (Amps)
36A
2nd Connector
Banana Plug, Single, Stackable, Sheathed - Retractable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10419,96000 Kč4 199,60 Kč
Manufacturers Standard Package
Unit Price without VAT:419,96000 Kč
Unit Price with VAT:508,15160 Kč
Alternate Color
TEST LEAD BANANA TO BANANA 39.4"
In-Stock: 69
Unit Price: 419,96000 Kč
TEST LEAD BANANA TO BANANA 39.4"
In-Stock: 0
Unit Price: 419,96000 Kč
TEST LEAD BANANA TO BANANA 39.4"
In-Stock: 0
Unit Price: 419,96000 Kč
TEST LEAD BANANA TO BANANA 39.4"
In-Stock: 0
Unit Price: 419,96000 Kč
TEST LEAD BANANA TO BANANA 39.4"
In-Stock: 0
Unit Price: 419,96000 Kč
Alternate Length
TEST LEAD BANANA TO BANANA 4"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO BANANA 59.1"
In-Stock: 16
Unit Price: 503,95000 Kč
TEST LEAD BANANA TO BANANA 78.7"
In-Stock: 18
Unit Price: 629,94000 Kč
TEST LEAD BANANA TO BANANA 9.8"
In-Stock: 50
Unit Price: 293,97000 Kč
TEST LEAD BANANA TO BANANA 19.7"
In-Stock: 11
Unit Price: 335,97000 Kč