
CT2151-100-9 | |
|---|---|
DigiKey Part Number | CT2151-100-9-ND |
Manufacturer | |
Manufacturer Product Number | CT2151-100-9 |
Description | TEST LEAD BANANA TO BANANA 39.4" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39.4" (1000.00mm) Banana Plug, Single, Stackable, Sheathed - Retractable To Banana Plug, Single, Stackable, Sheathed - Retractable Patch Cord 600V |
Datasheet | Datasheet |
Category | Cable Length 39.4" (1000.00mm) |
Manufacturer Cal Test Electronics | Type Patch Cord |
Series | Contents 1 Lead, White |
Packaging Bulk | Material - Insulation Silicone |
Part Status Active | Wire Gauge 13 AWG |
Stacking Method Front Stacking (Both Connectors) | Voltage - Rated 600V |
Configuration Banana to Banana | Ratings CAT II 600V |
1st Connector Banana Plug, Single, Stackable, Sheathed - Retractable | Current Rating (Amps) 36A |
2nd Connector Banana Plug, Single, Stackable, Sheathed - Retractable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 419,96000 Kč | 4 199,60 Kč |
| Unit Price without VAT: | 419,96000 Kč |
|---|---|
| Unit Price with VAT: | 508,15160 Kč |











