9.8" (250.00mm) Banana Plug, Single, Stackable, Sheathed - Retractable To Banana Plug, Single, Stackable, Sheathed - Retractable Patch Cord 600V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2151-25-4

DigiKey Part Number
CT2151-25-4-ND
Manufacturer
Manufacturer Product Number
CT2151-25-4
Description
TEST LEAD BANANA TO BANANA 9.8"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9.8" (250.00mm) Banana Plug, Single, Stackable, Sheathed - Retractable To Banana Plug, Single, Stackable, Sheathed - Retractable Patch Cord 600V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Length
9.8" (250.00mm)
Manufacturer
Cal Test Electronics
Type
Patch Cord
Series
Contents
1 Lead, Yellow
Packaging
Bulk
Material - Insulation
Silicone
Part Status
Active
Wire Gauge
13 AWG
Stacking Method
Front Stacking (Both Connectors)
Voltage - Rated
600V
Configuration
Banana to Banana
Ratings
CAT II 600V
1st Connector
Banana Plug, Single, Stackable, Sheathed - Retractable
Current Rating (Amps)
36A
2nd Connector
Banana Plug, Single, Stackable, Sheathed - Retractable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1293,97000 Kč293,97 Kč
Unit Price without VAT:293,97000 Kč
Unit Price with VAT:355,70370 Kč
Alternate Color
TEST LEAD BANANA TO BANANA 9.8"
In-Stock: 196
Unit Price: 293,97000 Kč
TEST LEAD BANANA TO BANANA 9.8"
In-Stock: 24
Unit Price: 293,97000 Kč
TEST LEAD BANANA TO BANANA 9.8"
In-Stock: 17
Unit Price: 293,97000 Kč
TEST LEAD BANANA TO BANANA 9.8"
In-Stock: 41
Unit Price: 293,97000 Kč
TEST LEAD BANANA TO BANANA 9.8"
In-Stock: 11
Unit Price: 293,97000 Kč
Alternate Length
TEST LEAD BANANA TO BANANA 4"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO BANANA 39.4"
In-Stock: 0
Unit Price: 419,96000 Kč
TEST LEAD BANANA TO BANANA 59.1"
In-Stock: 16
Unit Price: 503,95000 Kč
TEST LEAD BANANA TO BANANA 78.7"
In-Stock: 18
Unit Price: 629,94000 Kč
TEST LEAD BANANA TO BANANA 19.7"
In-Stock: 11
Unit Price: 335,97000 Kč