
CT2011-9 | |
|---|---|
DigiKey Part Number | BKCT2011-9-ND |
Manufacturer | |
Manufacturer Product Number | CT2011-9 |
Description | CONN BANANA PLUG SLDRLESS WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Standard Banana Solderless White |
Datasheet | Datasheet |
Category | Termination Solderless |
Manufacturer Cal Test Electronics | Insulation Non-Mating End Insulated |
Series | Color White |
Packaging Bulk | Wire Gauge 12 AWG |
Part Status Active | Contact Finish Nickel |
Type Banana Plug | Contact Material Phosphor Bronze Alloy |
Gender Male | Body Material Polyamide (PA), Nylon |
Plug/Mating Plug Diameter Standard Banana | Operating Temperature -20°C ~ 80°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,02000 Kč | 72,02 Kč |
| 5 | 68,83200 Kč | 344,16 Kč |
| 10 | 67,46700 Kč | 674,67 Kč |
| 25 | 65,69840 Kč | 1 642,46 Kč |
| 50 | 64,40080 Kč | 3 220,04 Kč |
| 100 | 63,12420 Kč | 6 312,42 Kč |
| 250 | 61,47712 Kč | 15 369,28 Kč |
| 500 | 60,25922 Kč | 30 129,61 Kč |
| 1 000 | 59,06548 Kč | 59 065,48 Kč |
| Unit Price without VAT: | 72,02000 Kč |
|---|---|
| Unit Price with VAT: | 87,14420 Kč |






