
CT2011-2 | |
|---|---|
DigiKey Part Number | BKCT2011-2-ND |
Manufacturer | |
Manufacturer Product Number | CT2011-2 |
Description | CONN BANANA PLUG SOLDERLESS RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Standard Banana Solderless Red |
Datasheet | Datasheet |
Category | Termination Solderless |
Manufacturer Cal Test Electronics | Insulation Non-Mating End Insulated |
Series | Color Red |
Packaging Bulk | Wire Gauge 12 AWG |
Part Status Active | Contact Finish Nickel |
Type Banana Plug | Contact Material Phosphor Bronze Alloy |
Gender Male | Body Material Polyamide (PA), Nylon |
Plug/Mating Plug Diameter Standard Banana | Operating Temperature -20°C ~ 80°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,89000 Kč | 60,89 Kč |
| 5 | 58,08000 Kč | 290,40 Kč |
| 10 | 56,94700 Kč | 569,47 Kč |
| 25 | 55,45160 Kč | 1 386,29 Kč |
| 50 | 54,35540 Kč | 2 717,77 Kč |
| 100 | 53,27820 Kč | 5 327,82 Kč |
| 250 | 51,88856 Kč | 12 972,14 Kč |
| 500 | 50,86052 Kč | 25 430,26 Kč |
| 1 000 | 49,85303 Kč | 49 853,03 Kč |
| Unit Price without VAT: | 60,89000 Kč |
|---|---|
| Unit Price with VAT: | 73,67690 Kč |











