Banana Plug Connector Standard Banana Solderless Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2011-0

DigiKey Part Number
BKCT2011-0-ND
Manufacturer
Manufacturer Product Number
CT2011-0
Description
CONN BANANA PLUG SLDRLESS BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Banana Plug Connector Standard Banana Solderless Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solderless
Manufacturer
Cal Test Electronics
Insulation
Non-Mating End Insulated
Series
Color
Black
Packaging
Bulk
Wire Gauge
12 AWG
Part Status
Active
Contact Finish
Nickel
Type
Banana Plug
Contact Material
Phosphor Bronze Alloy
Gender
Male
Body Material
Polyamide (PA), Nylon
Plug/Mating Plug Diameter
Standard Banana
Operating Temperature
-20°C ~ 80°C
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 615
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
160,89000 Kč60,89 Kč
558,08000 Kč290,40 Kč
1056,94700 Kč569,47 Kč
2555,45160 Kč1 386,29 Kč
5054,35540 Kč2 717,77 Kč
10053,27820 Kč5 327,82 Kč
25051,88856 Kč12 972,14 Kč
50050,86052 Kč25 430,26 Kč
1 00049,85303 Kč49 853,03 Kč
Manufacturers Standard Package
Unit Price without VAT:60,89000 Kč
Unit Price with VAT:73,67690 Kč