
GMT04CG101J50NT10 | |
|---|---|
DigiKey Part Number | 4713-GMT04CG101J50NT10TR-ND - Tape & Reel (TR) 4713-GMT04CG101J50NT10CT-ND - Cut Tape (CT) 4713-GMT04CG101J50NT10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT04CG101J50NT10 |
Description | CAP0402 COG 100PF 5% 50V AEC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402JPNPO9BN101 | YAGEO | 38 222 | 13-AC0402JPNPO9BN101CT-ND | 2,09000 Kč | Parametric Equivalent |
| AC0402JRNPO9BN101 | YAGEO | 30 351 | 311-3023-1-ND | 2,09000 Kč | Parametric Equivalent |
| AQ0402JRNPO9BN101 | YAGEO | 5 425 | 13-AQ0402JRNPO9BN101CT-ND | 3,75000 Kč | Parametric Equivalent |
| C0402C101J5GACAUTO | KEMET | 208 093 | 399-6823-1-ND | 2,09000 Kč | Parametric Equivalent |
| CBR04C101J5GACAUTO | KEMET | 22 566 | 399-CBR04C101J5GACAUTOCT-ND | 4,59000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,45900 Kč | 4,59 Kč |
| 50 | 0,30040 Kč | 15,02 Kč |
| 100 | 0,25440 Kč | 25,44 Kč |
| 500 | 0,17728 Kč | 88,64 Kč |
| 1 000 | 0,15391 Kč | 153,91 Kč |
| 2 500 | 0,12939 Kč | 323,48 Kč |
| 5 000 | 0,11479 Kč | 573,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,10278 Kč | 1 027,80 Kč |
| 20 000 | 0,09291 Kč | 1 858,20 Kč |
| 30 000 | 0,08798 Kč | 2 639,40 Kč |
| 50 000 | 0,08253 Kč | 4 126,50 Kč |
| 70 000 | 0,07934 Kč | 5 553,80 Kč |
| 100 000 | 0,07627 Kč | 7 627,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

