
AQ0402JRNPO9BN101 | |
|---|---|
DigiKey Part Number | 13-AQ0402JRNPO9BN101TR-ND - Tape & Reel (TR) 13-AQ0402JRNPO9BN101CT-ND - Cut Tape (CT) 13-AQ0402JRNPO9BN101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ0402JRNPO9BN101 |
Description | CAP CER 100PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,14200 Kč | 21,42 Kč |
| 50 | 1,51180 Kč | 75,59 Kč |
| 100 | 1,32080 Kč | 132,08 Kč |
| 500 | 0,99866 Kč | 499,33 Kč |
| 1 000 | 0,89997 Kč | 899,97 Kč |
| 2 500 | 0,79599 Kč | 1 989,97 Kč |
| 5 000 | 0,73333 Kč | 3 666,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,60739 Kč | 6 073,90 Kč |
| 20 000 | 0,56898 Kč | 11 379,60 Kč |
| 30 000 | 0,54976 Kč | 16 492,80 Kč |
| 50 000 | 0,52844 Kč | 26 422,00 Kč |
| 70 000 | 0,51599 Kč | 36 119,30 Kč |
| 100 000 | 0,50401 Kč | 50 401,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

