
C0402C101J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-6823-2-ND - Tape & Reel (TR) 399-6823-1-ND - Cut Tape (CT) 399-6823-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C101J5GACAUTO |
Description | CAP CER 100PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C101J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C101J2GACAUTO | KEMET | 71 487 | 399-11551-1-ND | 2,29000 Kč | Upgrade |
| CGA2B2NP01H101J050BA | TDK | 956 631 | 445-12119-1-ND | 2,29000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,06400 Kč | 10,64 Kč |
| 50 | 0,73000 Kč | 36,50 Kč |
| 100 | 0,62980 Kč | 62,98 Kč |
| 500 | 0,45840 Kč | 229,20 Kč |
| 1 000 | 0,40585 Kč | 405,85 Kč |
| 2 500 | 0,35087 Kč | 877,18 Kč |
| 5 000 | 0,31775 Kč | 1 588,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,29058 Kč | 2 905,80 Kč |
| 20 000 | 0,26824 Kč | 5 364,80 Kč |
| 30 000 | 0,25706 Kč | 7 711,80 Kč |
| 50 000 | 0,24467 Kč | 12 233,50 Kč |
| 70 000 | 0,23743 Kč | 16 620,10 Kč |
| 100 000 | 0,23047 Kč | 23 047,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

